- Home ›
- All Products›
- FDBA50-10-6SN-K
FDBA50-10-6SN-K
TE Connectivity / Deutsch
FDBA 50-10-6 SN-K
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDBA 50-10-6 SN-K
Search Keywords: FDBA50106SNK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:FDBA50-10-6SN-K
-
Alias/AKA:ZPF000000000017926
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Termination Method to Wire & Cable:Crimp
-
Reverse Gender:No
-
Connector Mounting Type:Panel
-
Number of Power Positions:0
-
Insulation Material:Silicone
-
Prewired:No
-
Mating Retention:Bayonet
-
Preloaded:No
-
Shell Size:10
-
Operating Temperature Range:-55 – 200 °C
-
Environmental Protection Type:Elastomer Sealed
-
Shell Plating Material:Black Anodized
-
Alignment Keyed:Clocking
-
Accessory Color:Natural
-
Connector System:Cable-to-Panel
-
Wire/Cable Size:20 – 24 AWG, .21 – .6 mm²
-
Sealable:Yes
-
Operating Voltage:115 VDC
-
Keying:Insert Polarization N
-
Shell Type:Square Flange Receptacle
-
Shielded:Yes
-
Hermetically Sealed:No
-
Product Type:Connector
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:6
-
Connector Style:Receptacle
-
Durability Rating:500 Cycles
-
Wire Size:20 – 24 AWG, .21 – .6 mm²
-
Contact Type:Female
-
Number of Positions:6
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):7.5 A
-
Shell Material:Stainless Steel
-
Contact Layout Arrangement:10 – 6
-
Circular Connector Shell Size:10
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
23 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
32
$88.22
63
$47.45
94
$33.57
125 +
$32.90
Click for Quote
Log in
to unlock special pricing