help desk software
Image is representational - see mfr. specs

FAST-D 01 F-X-B 00 A

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FAST-D 01 F-X-B 00 A
Search Keywords: FASTD01FXB00A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    FAST-D01F-X-B00A
  • Alias/AKA:
    ZPF000000000017838
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Module Material:
    Thermoplastic
  • Number of Power Positions:
    0
  • Rear Grommet:
    Without
  • Shell Material:
    Thermoplastic
  • Contact Layout:
    In-line
  • Interfacial Seal:
    With
  • Connector Type:
    Connector Assembly Kit
  • Connector Mounting Type:
    Panel
  • Number of Rows:
    3
  • Panel Gasket:
    No
  • Number of Columns:
    17
  • Mating Alignment Type:
    Blindmate
  • Sealable:
    No
  • Preloaded:
    No
  • Contact Size:
    20
  • Prewired:
    No
  • Post Type:
    Crimp
  • Number of Cavities:
    50
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • PCB Mount Retention:
    Without
  • Connector System:
    Cable-to-Panel
  • Insertion Force:
    Standard
  • Circuit Application:
    Power & Signal & Data
  • Flange:
    With
  • Number of Loaded Positions:
    0
  • Connector Style:
    Plug/Receptacle
  • Mating Retention Type:
    Screw
  • Centerline (Pitch):
    .109 in, 2.769 mm
  • Mating Alignment:
    With
  • Mating Retention:
    Without
  • Number of Signal Positions:
    50
  • Material:
    Glass-Filled Thermoplastic
  • Contact Underplating Material:
    Nickel
  • Position Locations Loaded:
    0
  • Kit Type:
    Connector Kit
  • Contact Plating Material:
    Gold over Nickel
  • Seal Material:
    Fluorosilicone
  • Fastener Type:
    Slotted Hex
  • Contact Retention:
    Retention Clip
  • Comment:
    Connector without Contacts
  • Signal Contact Material:
    Copper Alloy
  • Boxmount:
    Yes
  • Product Type:
    Connector
  • Operating Temperature Range:
    -55 – 175 °C
  • Contact Type:
    Female
  • Contact Style:
    Crimp
  • Number of Positions:
    50
  • Contact Current Rating (Max):
    7.5 A
  • Shielded:
    No
  • Contact Retention Type:
    Retention Clip
  • Termination Method to Wire & Cable:
    Crimp
  • Seal Type:
    Cable Seal
  • Housing Type:
    Plug/Receptacle
  • Seal Color:
    Yellow
  • Operating Voltage:
    115 VDC
  • Size 22D Contact Quantity:
    0
  • Connector & Housing Type:
    Plug , Receptacle
  • Insertion Force Type:
    Normal
  • Contact Retention Type within Housing:
    Retention Clip
  • Contact Retention Within Housing:
    With
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36
9 Weeks can ship 6/26/26
Backorder
Price (USD)
Qty
Unit Price
36
$89.88
72
$47.58
108
$33.48
143 +
$32.81
Click for Quote
Log in to unlock special pricing