- Home ›
- All Products›
- DTS26Z25-44420PA-025
DTS26Z25-44420PA-025
TE Connectivity / Deutsch
PLUG ASSY.HIGH PWR. Z/N PLATE.25MM PINS.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY.HIGH PWR. Z/N PLATE.25MM PINS.
Search Keywords: DTS26Z2544420PA025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z25-44420PA-025
-
Alias/AKA:DTS26Z2544420PA025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Polarization Code:A
-
Mating Retention Type:Triple Start Threaded
-
Hermetically Sealed:No
-
Position Keyed:A
-
Shell Plating Material:Zinc Nickel
-
Product Type:Connector
-
Packaging Quantity:1
-
Keying & Polarized Position Locations:A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
13
$1,268.98
25
$674.06
38
$452.80
50 +
$443.74
Click for Quote
Log in
to unlock special pricing