- Home ›
- All Products›
- DTS26Z25-19PC[V001]
DTS26Z25-19PC[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26Z2519PCV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z25-19PC[V001]
-
Alias/AKA:YDTS26Z25-19PCV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Shell Plating Material:Black Zinc Nickel
-
Circuit Application:Power
-
Preloaded:No
-
Hermetically Sealed:No
-
Contact Layout Arrangement:25 – 19
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):23 A
-
Polarization Code:C
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Contact Type:Pin
-
Shell Size:25
-
Connector Style:Plug
-
Number of Signal Positions:0
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Number of Power Positions:19
-
Shielded:Yes
-
Product Type:Connector
-
Reverse Gender:No
-
Number of Positions:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
23
$1,560.32
46
$796.94
69
$542.48
91 +
$531.63
Click for Quote
Log in
to unlock special pricing