- Home ›
- All Products›
- DTS26Z23-35SN[V001]
DTS26Z23-35SN[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26Z2335SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z23-35SN[V001]
-
Alias/AKA:YDTS26Z23-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:100
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Sealable:Yes
-
Shell Plating Material:Black Zinc Nickel
-
Hermetically Sealed:No
-
Shell Size:23
-
Alignment Keyed:Clocking
-
Preloaded:No
-
Shell Material:Aluminum 6061-T6
-
Number of Signal Positions:100
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Contact Layout Arrangement:23 – 35
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Circuit Application:Signal
-
Shell Type:Straight Plug
-
Reverse Gender:No
-
Contact Type:Socket
-
Polarization Code:N
-
Insulation Material:Hard Dielectric/Silicone
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Power Positions:0
-
Contact Current Rating (Max):5 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
16
65 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
1
$1,677.96
5
$1,673.77
10
$1,669.58
16
$1,665.41
31
$878.05
47
$591.33
62 +
$579.50
Click for Quote
Log in
to unlock special pricing