- Home ›
- All Products›
- DTS26Z21-11SN[V001]
DTS26Z21-11SN[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26Z2111SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z21-11SN[V001]
-
Alias/AKA:YDTS26Z21-11SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Black Zinc Nickel
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Layout Arrangement:21 – 11
-
Contact Current Rating (Max):23 A
-
Alignment Keyed:Clocking
-
Shell Material:Aluminum 6061-T6
-
Polarization Code:N
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Contact Layout:21 – 11
-
Number of Power Positions:11
-
Connector System:Cable-to-Panel
-
Shell Type:Straight Plug
-
Connector Style:Plug
-
Contact Type:Socket
-
Product Type:Connector
-
Shielded:Yes
-
Reverse Gender:No
-
Number of Positions:11
-
Number of Signal Positions:0
-
Hermetically Sealed:No
-
Wire/Cable Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Shell Size:21
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Panel
-
Sealable:Yes
-
Mating Retention:With
-
Circuit Application:Power
-
Circular Connector Shell Size:21
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
65 Weeks
can ship
8/26/27
Price (USD)
Qty
Unit Price
21
$1,152.51
41
$603.01
61
$413.83
81 +
$405.56
Click for Quote
Log in
to unlock special pricing