- Home ›
- All Products›
- DTS26Z17-06PB[V001]
DTS26Z17-06PB[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1706PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z17-06PB[V001]
-
Alias/AKA:YDTS26Z17-06PBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):23 A
-
Number of Positions:6
-
Shell Plating Material:Black Zinc Nickel
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Shell Material:Aluminum 6061-T6
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
-
Shell Type:Straight Plug
-
Connector Mounting Type:Panel
-
Contact Type:Pin
-
Number of Power Positions:6
-
Shell Size:17
-
Contact Layout Arrangement:17 – 6
-
Wire/Cable Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Reverse Gender:No
-
Shielded:Yes
-
Sealable:Yes
-
Polarization Code:B
-
Product Type:Connector
-
Hermetically Sealed:No
-
Preloaded:No
-
Mating Retention:With
-
Circuit Application:Power
-
Alignment Keyed:Clocking
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:0
-
Connector Style:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
13
$1,176.38
25
$624.87
38
$419.75
50 +
$411.36
Click for Quote
Log in
to unlock special pricing