- Home ›
- All Products›
- DTS26Z15-19PN
DTS26Z15-19PN
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1519PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z15-19PN
-
Alias/AKA:YDTS26Z15-19PN0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Shielded:Yes
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Number of Power Positions:0
-
Number of Signal Positions:19
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector System:Cable-to-Cable
-
Contact Type:Pin
-
Insulation Material:Hard Dielectric/Silicone
-
Hermetically Sealed:No
-
Circuit Application:Power & Signal
-
Shell Size:D (15)
-
Product Type:Connector
-
Shell Type:Plug with RFI Fingers
-
Connector Mounting Type:Cable Mount
-
Shell Material:Aluminum
-
Connector Style:Plug
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Wire/Cable Size:20 AWG, .518 mm²
-
Preloaded:No
-
Shell Plating Material:Black Zinc Nickel
-
Number of Positions:19
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Reverse Gender:No
-
Contact Layout Arrangement:15 – 19
-
Sealable:Yes
-
Circular Connector Shell Size:15
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
-
This product is discontinued, but still in stock.
-
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately