- Home ›
- All Products›
- DTS26Z13-98PN[V001]
DTS26Z13-98PN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PLUG ASSY
Search Keywords: DTS26Z1398PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z13-98PN[V001]
-
Alias/AKA:YDTS26Z13-98PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Black Zinc Nickel
-
Preloaded:No
-
Shell Size:13
-
Number of Positions:10
-
Sealable:Yes
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Material:Aluminum 6061-T6
-
Mating Retention:With
-
Contact Current Rating (Max):7.5 A
-
Connector Style:Plug
-
Reverse Gender:No
-
Polarization Code:N
-
Shell Type:Straight Plug
-
Connector Mounting Type:Panel
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:10
-
Hermetically Sealed:No
-
Circuit Application:Signal
-
Contact Type:Pin
-
Alignment Keyed:Clocking
-
Shielded:Yes
-
Number of Power Positions:0
-
Product Type:Connector
-
Contact Layout Arrangement:13 – 98
-
Insulation Material:Hard Dielectric/Silicone
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
39
65 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
1
$665.99
10
$664.33
25
$662.66
39
$661.01
78
$337.61
117
$229.82
155 +
$225.22
Click for Quote
Log in
to unlock special pricing