- Home ›
- All Products›
- DTS26Z13-98PN
DTS26Z13-98PN
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1398PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z13-98PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Pin
-
Hermetically Sealed:No
-
Preloaded:No
-
Shell Plating Material:Black Zinc Nickel
-
Sealable:Yes
-
Shielded:Yes
-
Polarization Code:N
-
Connector Style:Plug
-
Connector System:Cable-to-Panel
-
Shell Material:Aluminum 6061-T6
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Number of Power Positions:0
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Number of Signal Positions:10
-
Shell Size:13
-
Shell Type:Straight Plug
-
Connector Mounting Type:Panel
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:13 – 98
-
Alignment Keyed:Clocking
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Positions:10
-
Reverse Gender:No
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:13
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement