- Home ›
- All Products›
- DTS26Z13-04PB[V001]
DTS26Z13-04PB[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26Z1304PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z13-04PB[V001]
-
Alias/AKA:YDTS26Z13-04PBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Connector Mounting Type:Panel
-
Contact Type:Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Polarization Code:B
-
Reverse Gender:No
-
Number of Power Positions:4
-
Shell Plating Material:Black Zinc Nickel
-
Sealable:Yes
-
Hermetically Sealed:No
-
Shell Type:Straight Plug
-
Contact Layout Arrangement:13 – 4
-
Shell Material:Aluminum 6061-T6
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Alignment Keyed:Clocking
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Mating Alignment Type:Keyed
-
Circuit Application:Power
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Product Type:Connector
-
Preloaded:No
-
Mating Retention:With
-
Shell Size:13
-
Contact Current Rating (Max):13 A
-
Connector Style:Plug
-
Number of Signal Positions:0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
31
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
31
$885.98
61
$459.93
92
$311.38
122 +
$305.15
Click for Quote
Log in
to unlock special pricing