- Home ›
- All Products›
- DTS26Z11-99PN
DTS26Z11-99PN
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1199PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z11-99PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:Yes
-
Number of Signal Positions:7
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Product Type:Connector
-
Connector Mounting Type:Cable Mount
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Type:Pin
-
Reverse Gender:No
-
Mating Retention:With
-
Hermetically Sealed:No
-
Shell Material:Aluminum
-
Shell Plating Material:Black Zinc Nickel
-
Number of Positions:7
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Size:B (11)
-
Insulation Material:Hard Dielectric/Silicone
-
Wire/Cable Size:20 AWG, .518 mm²
-
Shielded:Yes
-
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):7.5 A
-
Polarization Code:N
-
Number of Power Positions:0
-
Circuit Application:Power & Signal
-
Shell Type:Plug with RFI Fingers
-
Contact Layout:11 – 99
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:11 – 99
-
Circular Connector Shell Size:11
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
13
$510.27
25
$280.08
38
$190.08
50 +
$186.28
Click for Quote
Log in
to unlock special pricing