- Home ›
- All Products›
- DTS26Z11-02SA[V001]
DTS26Z11-02SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26Z1102SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z11-02SA[V001]
-
Alias/AKA:YDTS26Z11-02SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Wire/Cable Size:16 AWG, 1.31 mm²
-
Product Type:Connector
-
Connector Style:Plug
-
Sealable:Yes
-
Contact Layout Arrangement:11 – 2
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Polarization Code:A
-
Shielded:Yes
-
Reverse Gender:No
-
Circuit Application:Power & Signal
-
Number of Positions:2
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector System:Cable-to-Cable
-
Preloaded:No
-
Number of Signal Positions:0
-
Shell Plating Material:Black Zinc Nickel
-
Hermetically Sealed:No
-
Number of Power Positions:2
-
Connector Mounting Type:Cable Mount
-
Insulation Material:Hard Dielectric/Silicone
-
Contact Type:Socket
-
Shell Type:Plug with RFI Fingers
-
Contact Current Rating (Max):13 A
-
Shell Size:B (11)
-
Alignment Keyed:Clocking
-
Mating Alignment Type:Keyed
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
12
$2,233.86
24
$1,140.95
36
$776.65
48 +
$761.11
Click for Quote
Log in
to unlock special pricing