- Home ›
- All Products›
- DTS26Z09-35PA[V001]
DTS26Z09-35PA[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26Z0935PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26Z09-35PA[V001]
-
Alias/AKA:YDTS26Z09-35PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:9 – 35
-
Reverse Gender:No
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Type:Straight Plug
-
Contact Current Rating (Max):5 A
-
Number of Positions:6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Style:Plug
-
Sealable:Yes
-
Contact Type:Pin
-
Alignment Keyed:Clocking
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Alignment Type:Keyed
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Size:9
-
Preloaded:No
-
Shell Material:Aluminum 6061-T6
-
Shell Plating Material:Black Zinc Nickel
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Contact Layout:9 – 35
-
Shielded:Yes
-
Polarization Code:A
-
Mating Retention:With
-
Number of Signal Positions:6
-
Circular Connector Shell Size:9
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
55
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
1
$512.85
10
$511.56
25
$510.29
55
$509.01
110
$259.98
165
$176.97
219 +
$173.43
Click for Quote
Log in
to unlock special pricing