- Home ›
- All Products›
- DTS26W25-61PA
DTS26W25-61PA
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W2561PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W25-61PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shell Base Material:Aluminum 6061-T6
-
Shielded:Yes
-
Number of Power Positions:0
-
Circular Connector Contact Type:Pin
-
Product Type:Connector
-
Circuit Application:Signal
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Polarization Code:A
-
Reverse Gender:No
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:No
-
Number of Signal Positions:61
-
Mating Retention:With
-
Contacts Preloaded:No
-
Number of Positions:61
-
Alignment Keyed:Clocking
-
Shell Plating Material:Cadmium, O.D.
-
Shell Type:Straight Plug
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Sealable:Yes
-
Contact Layout Arrangement:25 – 61
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Panel Mount
-
Circular Connector Type:Plug
-
Circular Connector Shell Size:25
-
Mating Alignment Type:Keyed
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.