- Home ›
- All Products›
- DTS26W2544420SNS25
DTS26W2544420SNS25
TE Connectivity / Deutsch
PLUG ASSY. 2 X #4.4 X #20. SPLIT FINGER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY. 2 X #4.4 X #20. SPLIT FINGER
Search Keywords: DTS26W2544420SNS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W2544420SNS25
-
Alias/AKA:DTS26W25-44420SN-S25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Type:Plug
-
Reverse Gender:No
-
Mating Retention Type:Triple Start Threaded
-
Connector System:Wire-to-Wire
-
Contact Layout Arrangement:Circular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circular Connector Shell Size:J (25)
-
Circular Connector Contact Type:Pin/Socket
-
Shell Base Material:Aluminum
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Hermetically Sealed:No
-
Mating Retention:Without
-
Shell Plating Material:Cadmium O.D.
-
Contact Current Rating (Max):23 A
-
Shell Type:Straight Plug
-
Packaging Quantity:1
-
Number of Positions:24
-
Contacts Preloaded:No
-
Number of Signal Positions:12
-
Polarization Code:Normal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:Yes
-
Wire Size:12 – 14 AWG, 2 – 3 mm²
-
Alignment Keyed:Clocking
-
Number of Power Positions:12
-
Mating Alignment Type:Polarization
-
Keying & Polarized Position Locations:N
-
Sealable:Yes
-
Circuit Application:Power & Signal
-
Centerline (Pitch):.1 in, .06 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$1,297.46
25
$689.19
38
$462.96
50 +
$453.70
Click for Quote
Log in
to unlock special pricing