- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DTS26W2544420SNS04
DTS26W2544420SNS04
TE Connectivity / Deutsch
The DTS26W2544420SNS04 is a MIL-DTL-38999 Series III circular connector configured as a straight plug with a size 25 aluminum ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The DTS26W2544420SNS04 is a MIL-DTL-38999 Series III circular connector configured as a straight plug with a size 25 aluminum shell and socket contacts.
Search Keywords: DTS26W2544420SNS04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W2544420SNS04
-
Alias/AKA:DTS26W25-44420SN-S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Keying & Polarized Position Locations:N
-
Number of Signal Positions:56
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin/Socket
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention:Without
-
Circuit Application:Power & Signal
-
Sealable:Yes
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shielded:Yes
-
Product Type:Connector
-
Circular Connector Shell Size:J (25)
-
Reverse Gender:No
-
Shell Type:Straight Plug
-
Shell Base Material:Aluminum
-
Connector System:Wire-to-Wire
-
Shell Plating Material:Cadmium O.D.
-
Contact Current Rating (Max):13 A
-
Mating Retention Type:Triple Start Threaded
-
Number of Power Positions:0
-
Circular Connector Type:Plug
-
Number of Positions:56
-
Contact Layout Arrangement:Circular
-
Polarization Code:Normal
-
Mating Alignment Type:Polarization
-
Hermetically Sealed:No
-
Centerline (Pitch):.1 in, .064 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
74 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
13
$1,297.46
25
$689.19
38
$462.96
50 +
$453.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments