- Home ›
- All Products›
- DTS26W25-43PA[V001]
DTS26W25-43PA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W2543PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W25-43PA[V001]
-
Alias/AKA:YDTS26W25-43PAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Alignment Keyed:Clocking
-
Shell Material:Aluminum 6061-T6
-
Circuit Application:Power & Signal
-
Polarization Code:A
-
Reverse Gender:No
-
Number of Power Positions:20
-
Connector Mounting Type:Panel
-
Shell Type:Straight Plug
-
Contact Current Rating (Max):13 A
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Product Type:Connector
-
Shielded:Yes
-
Shell Plating Material:Cadmium O.D
-
Contact Layout Arrangement:25 – 43
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Hermetically Sealed:No
-
Connector Style:Plug
-
Number of Signal Positions:23
-
Contact Type:Pin
-
Number of Positions:43
-
Shell Size:25
-
Mating Alignment Type:Keyed
-
Contact Layout:25 – 43
-
Mating Retention:With
-
Preloaded:No
-
Connector System:Cable-to-Panel
-
Sealable:Yes
-
Circular Connector Shell Size:25
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
15
$1,012.72
30
$517.25
45
$352.09
59 +
$345.05
Click for Quote
Log in
to unlock special pricing