- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- DTS26W25-35SA[V001]
DTS26W25-35SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W2535SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W25-35SA[V001]
-
Alias/AKA:YDTS26W25-35SAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$1,613.01
25
$856.80
38
$575.55
50 +
$564.04
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Straight Plug - Socket - DTS 128 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 128 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 25 Shell Size - 05 A - ( - 65 to +175)
In Stock:
50
Minimum Order:
1