- Home ›
- All Products›
- DTS26W25-35PN[V001]
DTS26W25-35PN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W2535PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W25-35PN[V001]
-
Alias/AKA:YDTS26W25-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:128
-
Product Type:Connector
-
Connector Style:Plug
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Reverse Gender:No
-
Shell Plating Material:Cadmium O.D.
-
Wire/Cable Size:22 AWG, .326 mm²
-
Shell Size:J (25)
-
Number of Power Positions:0
-
Contact Layout:25 – 35
-
Contact Type:Pin
-
Connector System:Cable-to-Cable
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:25 – 35
-
Circuit Application:Power & Signal
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Retention:With
-
Number of Positions:128
-
Connector Mounting Type:Cable Mount
-
Mating Alignment Type:Keyed
-
Shell Material:Aluminum
-
Contact Current Rating (Max):5 A
-
Preloaded:No
-
Shell Type:Plug with RFI Fingers
-
Insulation Material:Hard Dielectric/Silicone
-
Polarization Code:N
-
Shielded:Yes
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$810.40
50
$413.92
75
$281.75
100 +
$276.12
Click for Quote
Log in
to unlock special pricing
Possible Replacement