- Home ›
- All Products›
- DTS26W23-55PB[V001]
DTS26W23-55PB[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W2355PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W23-55PB[V001]
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Plug with RFI Fingers
-
Number of Positions:55
-
Number of Signal Positions:55
-
Contact Layout Arrangement:23 – 55
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Wire/Cable Size:20 AWG, .518 mm²
-
Connector System:Cable-to-Cable
-
Preloaded:No
-
Sealable:Yes
-
Reverse Gender:No
-
Shell Material:Aluminum
-
Contact Layout:23 – 55
-
Connector Mounting Type:Cable Mount
-
Shell Plating Material:Cadmium O.D.
-
Number of Power Positions:0
-
Shell Size:H (23)
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Product Type:Connector
-
Polarization Code:B
-
Contact Type:Pin
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Style:Plug
-
Shielded:Yes
-
Circuit Application:Power & Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
13
$1,190.40
25
$632.32
38
$424.76
50 +
$416.26
Click for Quote
Log in
to unlock special pricing