- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- DTS26W23-35PN[V001]
DTS26W23-35PN[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W2335PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W23-35PN[V001]
-
Alias/AKA:YDTS26W23-35PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$902.14
25
$479.20
38
$321.90
50 +
$315.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Straight Plug - pin - DTS 100 C Size 22 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 100 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 5 A - ( - 65 to +175)
In Stock:
107
Minimum Order:
1