- Home ›
- All Products›
- DTS26W19-32PA[V001]
DTS26W19-32PA[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W1932PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W19-32PA[V001]
-
Alias/AKA:YDTS26W19-32PAV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Mounting Type:Panel
-
Connector Style:Plug
-
Reverse Gender:No
-
Sealable:Yes
-
Product Type:Connector
-
Preloaded:No
-
Shielded:Yes
-
Circuit Application:Signal
-
Contact Current Rating (Max):7.5 A
-
Shell Type:Straight Plug
-
Polarization Code:A
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Type:Pin
-
Shell Plating Material:Cadmium, O.D.
-
Number of Signal Positions:32
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:19 – 32
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Power Positions:0
-
Number of Positions:32
-
Shell Size:19
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Mating Retention:With
-
Shell Material:Aluminum 6061-T6
-
Circular Connector Shell Size:19
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$948.92
25
$504.05
38
$338.59
50 +
$331.82
Click for Quote
Log in
to unlock special pricing