- 홈 ›
- All Products›
- DTS26W17-08PA[V001]
DTS26W17-08PA[V001]
TE Connectivity / Deutsch
PLUG ASSY
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
PLUG ASSY
Search Keywords: DTS26W1708PAV001
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Deutsch
-
부품 번호:DTS26W17-08PA[V001]
-
Alias/AKA:YDTS26W17-08PAV001
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Shell Type:Straight Plug
-
Shell Material:Aluminum 6061-T6
-
Wire/Cable Size:20 – 16 AWG, .52 – 1.31 mm²
-
Connector Style:Plug
-
Mating Retention:With
-
Number of Signal Positions:0
-
Contact Layout Arrangement:17 – 8
-
Hermetically Sealed:No
-
Circuit Application:Power
-
Connector Mounting Type:Panel
-
Number of Positions:8
-
Polarization Code:A
-
Contact Layout:17 – 8
-
Contact Current Rating (Max):13 A
-
Preloaded:No
-
Product Type:Connector
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Contact Type:Pin
-
Sealable:Yes
-
Shell Plating Material:Cadmium O.D
-
Reverse Gender:No
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Mating Alignment Type:Keyed
-
Number of Power Positions:8
-
Shell Size:17
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:17
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
30
65 Weeks
배송 가능
8. 26. 27
PRICE (USD)
수량
Unit Price
30
$733.96
60
$374.87
90
$255.18
119 +
$250.07
Click for Quote
Log in
특별 가격 잠금 해제