- Home ›
- All Products›
- DTS26W17-06PN-6149[V001]
DTS26W17-06PN-6149[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W1706PN6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W17-06PN-6149[V001]
-
Alias/AKA:YDTS26W17-06PNC001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):23 A
-
Reverse Gender:No
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Plating Material:Cadmium, O.D.
-
Connector System:Cable-to-Panel
-
Preloaded:No
-
Circuit Application:Power
-
Contact Type:Pin
-
Number of Signal Positions:0
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Mounting Type:Panel
-
Shell Type:Straight Plug
-
Wire/Cable Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Sealable:Yes
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Alignment Keyed:Clocking
-
Polarization Code:N
-
Contact Layout Arrangement:17 – 6
-
Mating Retention:With
-
Wire Size:14 – 12 AWG, 2.08 – 3.31 mm²
-
Shielded:Yes
-
Connector Style:Plug
-
Shell Material:Aluminum 6061-T6
-
Product Type:Connector
-
Number of Power Positions:6
-
Number of Positions:6
-
Shell Size:17
-
Circular Connector Shell Size:17
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
25
$786.22
50
$401.56
75
$273.35
100 +
$267.88
Click for Quote
Log in
to unlock special pricing