- Home ›
- All Products›
- DTS26W15-97SN-6149[V001]
DTS26W15-97SN-6149[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W1597SN6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W15-97SN-6149[V001]
-
Alias/AKA:YDTS26W15-97SNC001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Mating Retention:Without
-
Hermetically Sealed:No
-
Number of Power Positions:4
-
Circular Connector Shell Size:D (15)
-
Shell Size:D (15)
-
Shielded:Yes
-
Centerline (Pitch):.1 in, .064 mm
-
Circuit Application:Power & Signal
-
Contact Type:Pin/Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Polarization
-
Preloaded:No
-
Shell Plating Material:Cadmium O.D.
-
Contact Current Rating (Max):13 A
-
Connector Style:Plug
-
Number of Positions:12
-
Shell Base Material:Aluminum
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Reverse Gender:No
-
Shell Material:Aluminum
-
Contact Layout Arrangement:Circular
-
Polarization Code:Normal
-
Connector System:Wire-to-Wire
-
Number of Signal Positions:8
-
Wire Size:16 – 20 AWG, .61 – 1.21 mm²
-
Insulation Material:Hard Dielectric/Silicone
-
Sealable:Yes
-
Shell Type:Straight Plug
-
Product Type:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
48 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
35
$398.71
70
$203.64
105
$138.62
139 +
$135.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments