- Home ›
- All Products›
- DTS26W15-19PC[V001]
TE Connectivity / Deutsch
DTS26W15-19PC[V001]
DTS PLUG ENVELOPE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W1519PCV001
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | DTS26W15-19PC[V001] |
| Alias/AKA: | YDTS26W15-19PCV001 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Polarization Code: | C |
| Connector Mounting Type: | Panel |
| Number of Positions: | 19 |
| Shell Plating Material: | Cadmium, O.D. |
| Number of Signal Positions: | 19 |
| Number of Power Positions: | 0 |
| Contact Type: | Pin |
| Reverse Gender: | No |
| Shielded: | Yes |
| Alignment Keyed: | Clocking |
| Connector Style: | Plug |
| Product Type: | Connector |
| Sealable: | Yes |
| Mating Alignment Type: | Keyed |
| Circuit Application: | Signal |
| Wire Size: | 24 – 20 AWG, .2 – .52 mm² |
| Connector System: | Cable-to-Panel |
| Insulation Material: | Hard Dielectric/Silicone |
| Contact Current Rating (Max): | 7.5 A |
| Mating Retention: | With |
| Operating Temperature Range: | -65 – 200 °C, -85 – 392 °F |
| Shell Size: | 15 |
| Shell Material: | Aluminum 6061-T6 |
| Shell Type: | Straight Plug |
| Hermetically Sealed: | No |
| Preloaded: | No |
| Wire/Cable Size: | 24 – 20 AWG, .2 – .52 mm² |
| Contact Layout Arrangement: | 15 – 19 |
| Circular Connector Shell Size: | 15 |
| Shell Base Material: | Aluminum 6061-T6 |
Product Guides
+
Frequently Asked Questions
Is DTS26W15-19PC[V001] RoHS compliant?
No, DTS26W15-19PC[V001] is not RoHS compliant.
What is the lead time for DTS26W15-19PC[V001]?
The standard lead time for DTS26W15-19PC[V001] is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
33
65 Weeks
can ship
1/31/28
Price (USD)
Qty
Unit Price
33
$448.69
65
$232.69
97
$159.21
129 +
$156.03
Click for Quote
Log in
to unlock special pricing