- Home ›
- All Products›
- DTS26W13-04PA
DTS26W13-04PA
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W1304PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W13-04PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shielded:Yes
-
Number of Signal Positions:0
-
Connector System:Cable-to-Panel
-
Number of Power Positions:4
-
Mating Retention:With
-
Product Type:Connector
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Circuit Application:Power
-
Circular Connector Type:Plug
-
Connector Mounting Type:Panel Mount
-
Circular Connector Shell Size:13
-
Shell Base Material:Aluminum 6061-T6
-
Alignment Keyed:Clocking
-
Sealable:Yes
-
Hermetically Sealed:No
-
Number of Positions:4
-
Reverse Gender:No
-
Contact Layout Arrangement:13 – 4
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contact Current Rating (Max):13 A
-
Mating Alignment Type:Keyed
-
Contacts Preloaded:No
-
Shell Type:Straight Plug
-
Shell Plating Material:Cadmium, O.D.
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:Pin
-
Polarization Code:A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.