- Home ›
- All Products›
- DTS26W11-98SA-6149[V001]
DTS26W11-98SA-6149[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W1198SA6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W11-98SA-6149[V001]
-
Alias/AKA:YDTS26W11-98SAC001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Connector
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Preloaded:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Sealable:Yes
-
Mating Retention:With
-
Shell Plating Material:Cadmium O.D.
-
Contact Layout Arrangement:11 – 98
-
Alignment Keyed:Clocking
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Polarization Code:A
-
Contact Type:Socket
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Circuit Application:Signal
-
Shell Material:Aluminum
-
Number of Positions:6
-
Number of Signal Positions:6
-
Number of Power Positions:0
-
Contact Current Rating (Max):7.5 A
-
Shielded:No
-
Shell Size:11
-
Shell Type:Straight Plug
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Connector Style:Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$813.11
25
$431.91
38
$290.13
50 +
$284.33
Click for Quote
Log in
to unlock special pricing