- Home ›
- All Products›
- DTS26W11-98BN[V001]
DTS26W11-98BN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W1198BNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W11-98BN[V001]
-
Alias/AKA:YDTS26W11-98BNV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Cadmium O.D.
-
Polarization Code:N
-
Shell Type:Straight Plug
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Style:Plug
-
Mating Alignment Type:Keyed
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Type:Connector
-
Number of Power Positions:0
-
Hermetically Sealed:No
-
Number of Signal Positions:6
-
Number of Positions:6
-
Shell Material:Aluminum
-
Mating Retention:With
-
Shielded:No
-
Insulation Material:Hard Dielectric/Silicone
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):7.5 A
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Contact Layout Arrangement:11 – 98
-
Preloaded:No
-
Sealable:Yes
-
Shell Size:11
-
Contact Type:Less Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$483.82
25
$265.56
38
$180.23
50 +
$176.63
Click for Quote
Log in
to unlock special pricing