- Home ›
- All Products›
- DTS26W11-35PN-6149[V001]
DTS26W11-35PN-6149[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W1135PN6149V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W11-35PN-6149[V001]
-
Alias/AKA:YDTS26W11-35PNC001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Signal Positions:13
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Number of Positions:13
-
Connector Style:Plug
-
Shell Type:Plug with RFI Fingers
-
Alignment Keyed:Clocking
-
Shell Size:B (11)
-
Contact Layout Arrangement:11 - 35
-
Hermetically Sealed:No
-
Connector Mounting Type:Cable Mount
-
Circuit Application:Power & Signal
-
Insulation Material:Hard Dielectric/Silicone
-
Shielded:Yes
-
Contact Type:Pin
-
Contact Layout:11 - 35
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Product Type:Connector
-
Polarization Code:N
-
Shell Plating Material:Cadmium O.D.
-
Sealable:Yes
-
Shell Material:Aluminum
-
Wire/Cable Size:22 AWG, .326 mm²
-
Connector System:Cable-to-Cable
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:0
-
Reverse Gender:No
-
Preloaded:No
-
Shell Base Material:Aluminum 6061-T6
-
Circular Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
65 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
40
$406.00
79
$209.99
119
$142.34
158 +
$139.49
Click for Quote
Log in
to unlock special pricing