- Home ›
- All Products›
- DTS26W09-98SD[V001]
DTS26W09-98SD[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W0998SDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W09-98SD[V001]
-
Alias/AKA:YDTS26W09-98SDV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Layout Arrangement:9 – 98
-
Number of Positions:3
-
Contact Type:Socket
-
Alignment Keyed:Clocking
-
Shielded:No
-
Circuit Application:Signal
-
Preloaded:Yes
-
Mating Retention:With
-
Insulation Material:Hard Dielectric/Silicone
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Contact Current Rating (Max):7.5 A
-
Shell Plating Material:Cadmium O.D.
-
Shell Type:Straight Plug
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Polarization Code:D
-
Product Type:Connector
-
Shell Material:Aluminum
-
Shell Size:9
-
Connector Style:Plug
-
Number of Power Positions:0
-
Mating Alignment Type:Keyed
-
Number of Signal Positions:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
35
$369.54
70
$188.75
105
$128.48
140 +
$125.91
Click for Quote
Log in
to unlock special pricing