- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- DTS26W09-98SA
DTS26W09-98SA
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26W0998SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W09-98SA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
Possible Replacement
Straight Plug - Socket - DTS 3 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 03 Position - 1 port - Female - Circular - CRIMP - Copper Alloy Contact Material - 9 Shell Size - 7.5 A - ( - 65 to +175)
In Stock:
37
Minimum Order:
1