- Home ›
- All Products›
- DTS26W09-35PD[V001]
DTS26W09-35PD[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26W0935PDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26W09-35PD[V001]
-
Alias/AKA:YDTS26W09-35PDV001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Shell Size:9
-
Sealable:Yes
-
Mating Retention:With
-
Hermetically Sealed:No
-
Shell Type:Straight Plug
-
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Number of Power Positions:0
-
Circuit Application:Signal
-
Product Type:Connector
-
Contact Type:Pin
-
Contact Layout Arrangement:9 – 35
-
Number of Positions:6
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Signal Positions:6
-
Shielded:No
-
Connector System:Cable-to-Panel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Preloaded:Yes
-
Polarization Code:D
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Plating Material:Cadmium O.D.
-
Contact Current Rating (Max):5 A
-
Shell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
13
$494.38
25
$271.36
38
$184.16
50 +
$180.48
Click for Quote
Log in
to unlock special pricing