- Home ›
- All Products›
- DTS26T09-35SB[V001]
DTS26T09-35SB[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26T0935SBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26T09-35SB[V001]
-
Alias/AKA:YDTS26T09-35SBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Alignment Keyed:Clocking
-
Number of Signal Positions:6
-
Circuit Application:Signal
-
Shielded:No
-
Sealable:Yes
-
Shell Material:Aluminum
-
Mating Alignment Type:Keyed
-
Shell Size:9
-
Mating Retention:With
-
Shell Type:Straight Plug
-
Shell Plating Material:Nickel PTFE
-
Contact Layout Arrangement:9 – 35
-
Product Type:Connector
-
Insulation Material:Hard Dielectric/Silicone
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Power Positions:0
-
Preloaded:Yes
-
Contact Current Rating (Max):5 A
-
Number of Positions:6
-
Connector System:Cable-to-Panel
-
Contact Type:Socket
-
Connector Style:Plug
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Polarization Code:B
-
Hermetically Sealed:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$1,190.61
25
$632.43
38
$424.83
50 +
$416.34
Click for Quote
Log in
to unlock special pricing