- Home ›
- All Products›
- DTS26S15-19SN
DTS26S15-19SN
TE Connectivity / Deutsch
DTS 26 S 15-19 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 S 15-19 SN
Search Keywords: DTS26S1519SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26S15-19SN
-
Alias/AKA:ZPF000000000017188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Durability Rating:500 Cycles
-
Number of Positions:19
-
Sealable:Yes
-
Flange:Jam Nut Flange
-
Termination Method to Wire & Cable:Crimp
-
Shell Size:15
-
Alignment Keyed:Clocking
-
Insulation Material:Hard Dielectric/Silicone
-
Number of Power Positions:0
-
Reverse Gender:No
-
Connector Style:Plug
-
Number of Signal Positions:19
-
Circuit Application:Signal
-
Connector Mounting Type:Panel
-
Mating Alignment:With
-
Shell Type:Plug
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Material:Stainless Steel Nickel Plated
-
Mating Retention Type:Threaded
-
Environmental Protection Type:Elastomer Sealed
-
Polarization Code:N
-
Product Type:Connector
-
Shell Plating Material:Electrodeposited Nickel
-
Contact Layout Arrangement:15 – 19
-
Hermetically Sealed:No
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Keying:Keyway Polarization N
-
Operating Temperature Range:-65 – 200 °C
-
Preloaded:No
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Type:Female Contact
-
Factory Installed Backshell:Without
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:D (15)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$966.09
25
$513.17
38
$344.72
50 +
$337.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments