- Home ›
- All Products›
- DTS26S13-98PN
DTS26S13-98PN
TE Connectivity / Deutsch
DTS 26 S 13-98 PN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 S 13-98 PN
Search Keywords: DTS26S1398PN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26S13-98PN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Plating Material:Electrodeposited Nickel
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:13 – 98
-
Number of Positions:10
-
Prewired:No
-
Mating Retention Type:Threaded
-
Shell Type:Plug
-
Sealable:Yes
-
Shell Size:13
-
Durability Rating:500 Cycles
-
Accessory Color:Natural
-
Contact Current Rating (Max):7.5 A
-
Termination Method to Wire & Cable:Crimp
-
Keying:Keyway Polarization N
-
Insulation Material:Hard Dielectric/Silicone
-
Environmental Protection Type:Elastomer Sealed
-
Mating Alignment:With
-
Circuit Application:Signal
-
Assembly Type:Electrical Connector
-
Shell Material:Stainless Steel Nickel Plated
-
Shielded:Yes
-
Number of Power Positions:0
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Connector Style:Plug
-
Connector System:Cable-to-Panel
-
Contact Type:Male Contact
-
Operating Temperature Range:-65 – 200 °C
-
Polarization Code:N
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Hermetically Sealed:No
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Flange:Jam Nut Flange
-
Connector Mounting Type:Panel
-
Factory Installed Backshell:Without
-
Number of Signal Positions:10
-
Preloaded:No
-
Reverse Gender:No
-
Circular Connector Shell Size:C (13)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$809.85
25
$430.18
38
$288.97
50 +
$283.19
Click for Quote
Log in
to unlock special pricing