- Home ›
- All Products›
- DTS26K25-61BN
DTS26K25-61BN
TE Connectivity / Deutsch
DTS 26 K 25-61 BN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 K 25-61 BN
Search Keywords: DTS26K2561BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26K25-61BN
-
Alias/AKA:ZPF000000000017180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Polarization Code:N
-
Circuit Application:Signal
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Keying:Keyway Polarization N
-
Panel Mount Feature Type:Mounting Ears
-
Shell Size:25
-
Sealable:Yes
-
Environmental Protection Type:Elastomer Sealed
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Operating Temperature Range:-65 – 200 °C
-
Preloaded:No
-
Mating Retention Type:Threaded
-
Shielded:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Flange:Without
-
Connector Style:Plug
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Product Type:Connector
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Shell Material:Stainless Steel
-
Mating Alignment:With
-
Mating Retention:With
-
Prewired:No
-
Contact Current Rating (Max):7.5 A
-
Contact Layout Arrangement:25 – 61
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Number of Power Positions:0
-
Accessory Color:Natural
-
Shell Type:Plug
-
Number of Signal Positions:61
-
Number of Positions:61
-
Factory Installed Backshell:Without
-
Contact Type:Less Socket
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Alignment Keyed:Clocking
-
Circular Connector Shell Size:J (25)
-
Shell Base Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$293.37
3
$291.40
5 +
$289.48
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments