- Home ›
- All Products›
- DTS26K13-98SN
DTS26K13-98SN
TE Connectivity / Deutsch
DTS 26 K 13-98 SN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS 26 K 13-98 SN
Search Keywords: DTS26K1398SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26K13-98SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hermetically Sealed:No
-
Shielded:Yes
-
Connector System:Cable-to-Panel
-
Keying:Keyway Polarization N
-
Assembly Type:Electrical Connector
-
Connector Style:Plug
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Contact Type:Female Contact
-
Preloaded:No
-
Operating Temperature Range:-65 – 200 °C
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Mating Alignment:With
-
Environmental Protection Type:Elastomer Sealed
-
Shell Size:13
-
Polarization Code:N
-
Contact Current Rating (Max):7.5 A
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Stainless Steel
-
Contact Layout Arrangement:13 – 98
-
Prewired:No
-
Sealable:Yes
-
Number of Positions:10
-
Accessory Color:Natural
-
Flange:Without
-
Shell Type:Plug
-
Panel Mount Feature Type:Mounting Ears
-
Circuit Application:Signal
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Factory Installed Backshell:Without
-
Mating Alignment Type:Keyed
-
Mating Retention Type:Threaded
-
Number of Power Positions:0
-
Termination Method to Wire & Cable:Crimp
-
Reverse Gender:No
-
Number of Signal Positions:10
-
Connector Mounting Type:Panel
-
Product Type:Connector
-
Durability Rating:500 Cycles
-
Shell Base Material:Stainless Steel
-
Circular Connector Shell Size:C (13)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$916.01
25
$486.57
38
$326.85
50 +
$320.31
Click for Quote
Log in
to unlock special pricing