- Home ›
- All Products›
- DTS26G17-35SN[V001]
DTS26G17-35SN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26G1735SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26G17-35SN[V001]
-
Alias/AKA:YDTS26G17-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Straight Plug
-
Shell Plating Material:Space-Grade Electroless
-
Shell Base Material:Aluminum
-
Insulation Material:Hard Dielectric/Silicone
-
Reverse Gender:No
-
Circuit Application:Signal
-
Contact Type:Socket
-
Mating Alignment Type:Keyed
-
Shell Size:17
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:55
-
Circular Connector Shell Size:17
-
Shell Material:Aluminum
-
Preloaded:No
-
Contact Current Rating (Max):5 A
-
Alignment Keyed:Clocking
-
Hermetically Sealed:No
-
Wire Size:22 – 28 AWG
-
Polarization Code:N
-
Number of Power Positions:0
-
Number of Positions:55
-
Connector Style:Plug
-
Product Type:Connector
-
Sealable:Yes
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:17 – 35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
13
$2,241.84
25
$1,190.83
38
$799.93
50 +
$783.93
Click for Quote
Log in
to unlock special pricing