- Home ›
- All Products›
- DTS26F25-61SA[V001]
DTS26F25-61SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F2561SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F25-61SA[V001]
-
Alias/AKA:YDTS26F25-61SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Preloaded:No
-
Wire Size:24 – 20 AWG
-
Shell Size:25
-
Reverse Gender:No
-
Connector Mounting Type:Panel
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Shell Base Material:Aluminum
-
Polarization Code:A
-
Alignment Keyed:Clocking
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Socket
-
Insulation Material:Hard Dielectric/Silicone
-
Sealable:Yes
-
Mating Retention:With
-
Contact Layout Arrangement:25 – 61
-
Number of Positions:61
-
Number of Signal Positions:61
-
Shell Type:Straight Plug
-
Product Type:Connector
-
Contact Current Rating (Max):7.5 A
-
Mating Retention Type:Threaded
-
Number of Power Positions:0
-
Circular Connector Shell Size:25
-
Shell Material:Aluminum
-
Mating Alignment Type:Keyed
-
Shell Plating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$968.49
25
$514.44
38
$345.58
50 +
$338.66
Click for Quote
Log in
to unlock special pricing