- Home ›
- All Products›
- DTS26F25-35SN[V001]
DTS26F25-35SN[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26F2535SNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F25-35SN[V001]
-
Alias/AKA:YDTS26F25-35SNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Environmental Protection Type:Elastomer Sealed
-
Entry Style:Rear Insertion
-
Circuit Application:Signal
-
Shell Plating Material:Electroless Nickel
-
Contact Type:Socket
-
Preloaded:No
-
Reverse Gender:No
-
Polarization Code:N
-
Shell Size:25
-
Keying:Key Polarization N
-
Operating Voltage:400 VAC, 550 VDC
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:128
-
Number of Power Positions:0
-
Fluid Resistance:Yes
-
Position Keyed:N
-
Shell Type:Straight Plug
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Retention Type:Triple Start Threaded
-
Number of Positions:128
-
Contact Quantity (Size 22D):128
-
Connector Mounting Type:Panel
-
Connector Style:Plug
-
Assembly Length:1.22 in, 31 mm
-
Sealable:Yes
-
Mating Retention:With
-
Hermetically Sealed:No
-
Assembly Type:Electrical Connector
-
Contact Current Rating (Max):5 A
-
Alignment Keyed:Clocking
-
Keying & Polarized Position Locations:N
-
Feedthrough Type:No
-
Product Type:Connector
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Panel Mount Feature:Without
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:25 – 35
-
Voltage:1300 Vrms
-
Factory Installed Backshell:No
-
Shell Material:Aluminum 6061-T6
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Environmental Protection:Yes
-
Shielded:Yes
-
Durability Rating:500 Cycles
-
Insulation Material:Hard Dielectric/Silicone
-
Position Locations Omitted:All
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Packaging Quantity:1
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
13
$1,322.25
25
$702.35
38
$471.80
50 +
$462.37
Click for Quote
Log in
to unlock special pricing