- Home ›
- All Products›
- DTS26F25-35SA[V001]
DTS26F25-35SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F2535SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F25-35SA[V001]
-
Alias/AKA:YDTS26F25-35SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Alignment Type:Keyed
-
Connector Style:Plug
-
Sealable:Yes
-
Number of Power Positions:128
-
Shielded:Yes
-
Connector Mounting Type:Panel
-
Assembly Type:Electrical Connector
-
Number of Positions:128
-
Packaging Quantity:1
-
Assembly Length:1.22 in, 31 mm
-
Circuit Application:Signal
-
Preloaded:No
-
Keying & Polarized Position Locations:A
-
Product Type:Connector
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Mating Retention:With
-
Accepts Wire Insulation Diameter Range:.03 – .054 in, .76 – 1.37 mm
-
Positions Unloaded:All
-
Panel Mount Feature:Without
-
Position Locations Omitted:All
-
Factory Installed Backshell:No
-
Contact Quantity (Size 22D):128
-
Position Keyed:A
-
Contact Layout Arrangement:J35 (25-35)
-
Shell Plating Material:Nickel
-
Alignment Keyed:Clocking
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Voltage:1300 Vrms
-
Environmental Protection:Yes
-
Shell Material:Aluminum
-
Operating Voltage:400 VAC, 550 VDC
-
Shell Type:Plug
-
Keying:Key Polarization A
-
Fluid Resistance:Yes
-
Polarization Code:A
-
Number of Signal Positions:128
-
Operating Temperature Range:-85 – 392 °C, -65 – 200 °F
-
Insulation Material:Hard Dielectric/Silicone
-
Environmental Protection Type:Elastomer Sealed
-
Contact Layout:J35 (25-35)
-
Shell Size:J (25)
-
Mating Retention Type:Triple Start Threaded
-
Feedthrough Type:No
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):5 A
-
Contact Type:Socket
-
Hermetically Sealed:No
-
Entry Style:Rear Insertion
-
Durability Rating:500 Cycles
-
Reverse Gender:No
-
Wire/Cable Size:28 – 22 AWG, .08 – .33 mm²
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
13
$1,477.81
25
$784.99
38
$527.31
50 +
$516.76
Click for Quote
Log in
to unlock special pricing