- Home ›
- All Products›
- DTS26F23-35PA[V001]
DTS26F23-35PA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F2335PAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F23-35PA[V001]
-
Alias/AKA:YDTS26F23-35PAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Application:Power & Signal
-
Number of Power Positions:0
-
Insulation Material:Hard Dielectric/Silicone
-
Shell Material:Aluminum
-
Connector System:Cable-to-Cable
-
Reverse Gender:No
-
Connector Mounting Type:Cable Mount
-
Shielded:Yes
-
Preloaded:No
-
Sealable:Yes
-
Shell Type:Plug with RFI Fingers
-
Alignment Keyed:Clocking
-
Wire Size:28 – 22 AWG, .08 – .33 mm²
-
Number of Signal Positions:100
-
Contact Layout Arrangement:23 – 35
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Contact Current Rating (Max):5 A
-
Product Type:Connector
-
Polarization Code:A
-
Connector Style:Plug
-
Hermetically Sealed:No
-
Number of Positions:100
-
Shell Plating Material:Electroless Nickel
-
Shell Size:H (23)
-
Wire/Cable Size:22 AWG, .326 mm²
-
Circular Connector Shell Size:23
-
Shell Base Material:Aluminum 6061-T6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
48 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
26
$688.51
51
$358.55
76
$245.67
101 +
$240.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments