- Home ›
- All Products›
- DTS26F21-35PB[V001]
DTS26F21-35PB[V001]
TE Connectivity / Deutsch
DTS PLUG ENVELOPE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DTS PLUG ENVELOPE
Search Keywords: DTS26F2135PBV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F21-35PB[V001]
-
Alias/AKA:YDTS26F21-35PBV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Power Positions:0
-
Circuit Application:Signal
-
Reverse Gender:No
-
Alignment Keyed:Clocking
-
Insulation Material:Hard Dielectric/Silicone
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Size:21
-
Contact Current Rating (Max):5 A
-
Shell Plating Material:Electroless Nickel
-
Connector Mounting Type:Panel
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Contact Type:Pin
-
Number of Positions:79
-
Preloaded:No
-
Product Type:Connector
-
Wire Size:28 – 22 AWG
-
Polarization Code:B
-
Hermetically Sealed:No
-
Number of Signal Positions:79
-
Shell Material:Aluminum
-
Contact Layout Arrangement:21 – 35
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Shell Type:Straight Plug
-
Mating Retention Type:Threaded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
25
$665.43
50
$339.87
75
$231.35
100 +
$226.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments