- Home ›
- All Products›
- DTS26F19-32SA[V001]
DTS26F19-32SA[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1932SAV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F19-32SA[V001]
-
Alias/AKA:YDTS26F19-32SAV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Plug
-
Assembly Length:1.22 in, 31 mm
-
Fluid Resistance:Yes
-
Mating Retention Type:Triple Start Threaded
-
Panel Mount Feature:Without
-
Connector System:Wire-to-Wire
-
Weight:38.6 g, .0852 lb
-
Position Locations Omitted:All
-
Polarization Code:A
-
Environmental Protection Type:Elastomer Sealed
-
Insulation Material:Hard Dielectric/Silicone
-
Feedthrough Type:No
-
Position Keyed:A
-
Contact Current Rating (Max):7.5 A
-
Keying:Key Polarization A
-
Wire Size:24 – 20 AWG, .2 – .52 mm²
-
Connector Style:Plug
-
Shielded:Yes
-
Entry Style:Rear Insertion
-
Alignment Keyed:Clocking
-
Operating Voltage:600 VAC, 850 VDC
-
Mating Alignment Type:Keyed
-
Environmental Protection:Yes
-
Reverse Gender:No
-
Sealable:Yes
-
Contact Type:Socket
-
Voltage:1800 Vrms
-
Shell Size:F (19)
-
Preloaded:No
-
Positions Unloaded:All
-
Wire/Cable Size:24 – 20 AWG, .2 – .52 mm²
-
Mating Retention:With
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Hermetically Sealed:No
-
Accepts Wire Insulation Diameter Range:.04 – .083 in, 1.02 – 2.11 mm
-
Durability Rating:500 Cycles
-
Product Type:Connector
-
Factory Installed Backshell:No
-
Fluid Type:Coolanol 25 , M2-V , MIL-DTL-5624 (JP-4,JP-5) , MIL-DTL-83133 (JP-8) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808 , SEA-AMS1424 Type I
-
Number of Power Positions:32
-
Contact Layout Arrangement:19 – 32
-
Assembly Type:Electrical Connector
-
Packaging Quantity:1
-
Contact Layout:19 – 32
-
Contact Quantity (Size 20):32
-
Circuit Application:Signal
-
Shell Plating Material:Electroless Nickel
-
Connector Mounting Type:Panel
-
Number of Positions:32
-
Number of Signal Positions:32
-
Shell Material:Aluminum
-
Keying & Polarized Position Locations:A
-
Shell Base Material:Aluminum
-
Circular Connector Shell Size:19
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
28
40 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
28
$607.62
56
$310.34
84
$211.25
111 +
$207.03
Click for Quote
Log in
to unlock special pricing