- Home ›
- All Products›
- DTS26F15-35SD[V001]
DTS26F15-35SD[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1535SDV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F15-35SD[V001]
-
Alias/AKA:YDTS26F15-35SDV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Insulation Material:Hard Dielectric/Silicone
-
Product Type:Connector
-
Number of Power Positions:0
-
Number of Positions:37
-
Reverse Gender:No
-
Wire Size:28 – 22 AWG
-
Hermetically Sealed:No
-
Preloaded:No
-
Shell Size:15
-
Connector Mounting Type:Panel
-
Mating Retention Type:Threaded
-
Shell Plating Material:Electroless Nickel
-
Circuit Application:Signal
-
Contact Current Rating (Max):5 A
-
Mating Retention:With
-
Connector System:Cable-to-Panel
-
Contact Layout Arrangement:15 – 35
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Mating Alignment Type:Keyed
-
Polarization Code:D
-
Shell Material:Aluminum
-
Contact Type:Socket
-
Alignment Keyed:Clocking
-
Number of Signal Positions:37
-
Shell Type:Straight Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
13
$847.98
25
$450.43
38
$302.58
50 +
$296.52
Click for Quote
Log in
to unlock special pricing