- Home ›
- All Products›
- DTS26F13-08PN[V001]
DTS26F13-08PN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1308PNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F13-08PN[V001]
-
Alias/AKA:YDTS26F13-08PNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Reverse Gender:No
-
Mating Retention:With
-
Preloaded:No
-
Shell Base Material:Aluminum
-
Number of Power Positions:0
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Polarization Code:N
-
Hermetically Sealed:No
-
Product Type:Connector
-
Connector System:Cable-to-Panel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shell Plating Material:Electroless Nickel
-
Alignment Keyed:Clocking
-
Wire Size:24 – 20 AWG
-
Connector Mounting Type:Panel
-
Contact Layout Arrangement:13 – 8
-
Contact Type:Pin
-
Shell Type:Straight Plug
-
Insulation Material:Hard Dielectric/Silicone
-
Mating Retention Type:Threaded
-
Number of Signal Positions:8
-
Number of Positions:8
-
Contact Current Rating (Max):7.5 A
-
Circular Connector Shell Size:13
-
Shell Material:Aluminum
-
Circuit Application:Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
39
65 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
39
$395.42
77
$204.58
115
$139.87
153 +
$137.07
Click for Quote
Log in
to unlock special pricing