- Home ›
- All Products›
- DTS26F13-04BN[V001]
DTS26F13-04BN[V001]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1304BNV001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F13-04BN[V001]
-
Alias/AKA:YDTS26F13-04BNV001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Contact Layout Arrangement:13 – 4
-
Reverse Gender:No
-
Preloaded:No
-
Shell Size:13
-
Product Type:Connector
-
Shell Material:Aluminum
-
Hermetically Sealed:No
-
Polarization Code:N
-
Wire Size:16 – 20 AWG
-
Insulation Material:Hard Dielectric/Silicone
-
Circuit Application:Signal
-
Number of Power Positions:0
-
Connector System:Cable-to-Panel
-
Connector Style:Plug
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Signal Positions:4
-
Shell Plating Material:Electroless Nickel
-
Contact Type:Less Socket
-
Shell Type:Straight Plug
-
Number of Positions:4
-
Mating Alignment Type:Keyed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
65 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
13
$408.81
25
$224.39
38
$152.29
50 +
$149.24
Click for Quote
Log in
to unlock special pricing