- Home ›
- All Products›
- DTS26F11-35SN-6149
DTS26F11-35SN-6149
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: DTS26F1135SN6149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:DTS26F11-35SN-6149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:Without
-
Contact Current Rating (Max):5 A
-
Connector System:Wire-to-Wire
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Shell Plating Material:Electroless Nickel
-
Circular Connector Contact Type:Pin/Socket
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 – 26 AWG, .15 – .4 mm²
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Number of Power Positions:0
-
Polarization Code:Normal
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment Type:Polarization
-
Shell Type:Straight Plug
-
Contact Layout Arrangement:Circular
-
Shell Base Material:Aluminum
-
Reverse Gender:No
-
Number of Signal Positions:13
-
Shielded:Yes
-
Number of Positions:13
-
Hermetically Sealed:No
-
Sealable:Yes
-
Circular Connector Type:Plug
-
Circular Connector Shell Size:B (11)
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Type:Connector Assembly
-
Centerline (Pitch):.1 in, .06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
25
$565.66
50
$288.91
75
$196.66
100 +
$192.73
Click for Quote
Log in
to unlock special pricing